W59-900068 | ||
---|---|---|
DigiKey Part Number | 67-W59-900068-ND | |
Manufacturer | ||
Manufacturer Product Number | W59-900068 | |
Description | SWITCH PB SPST-NO 125MA 125V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 125mA (AC), 400mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.079" (2.0mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 15.20mm Dia | |
Operating Temperature | -40°C ~ 105°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.34000 | ¥60.34 |
10 | ¥54.32900 | ¥543.29 |
25 | ¥51.60080 | ¥1,290.02 |
50 | ¥49.41700 | ¥2,470.85 |
100 | ¥47.77840 | ¥4,777.84 |
300 | ¥45.32133 | ¥13,596.40 |
500 | ¥41.49908 | ¥20,749.54 |
1,000 | ¥39.58802 | ¥39,588.02 |