RP8200B2M1CEBLKBLKRED | ||
---|---|---|
DigiKey Part Number | EG4890-ND | |
Manufacturer | ||
Manufacturer Product Number | RP8200B2M1CEBLKBLKRED | |
Description | SWITCH PUSH SPST 0.1A 24V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | RP8200B2M1CEBLKBLKRED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.59000 | ¥59.59 |
10 | ¥53.66500 | ¥536.65 |
25 | ¥50.96440 | ¥1,274.11 |
50 | ¥48.80660 | ¥2,440.33 |
100 | ¥47.18970 | ¥4,718.97 |
250 | ¥44.76256 | ¥11,190.64 |
500 | ¥40.98740 | ¥20,493.70 |
1,000 | ¥39.09982 | ¥39,099.82 |