SETP0805-100-CC-2 | ||
---|---|---|
DigiKey Part Number | 18-SETP0805-100-CC-2TR-ND - Tape & Reel (TR) 18-SETP0805-100-CC-2CT-ND - Cut Tape (CT) 18-SETP0805-100-CC-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SETP0805-100-CC-2 | |
Description | SENSOR PTC 6 OHM 0805 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 6 Ohms 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 6 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 85°C | |
Power - Max | 600 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
5 | ¥5.14000 | ¥25.70 |
10 | ¥4.98300 | ¥49.83 |
50 | ¥4.19160 | ¥209.58 |
100 | ¥3.48080 | ¥348.08 |
250 | ¥3.16388 | ¥790.97 |
500 | ¥2.68938 | ¥1,344.69 |
1,000 | ¥2.37299 | ¥2,372.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.17525 | ¥8,701.00 |
8,000 | ¥2.13571 | ¥17,085.68 |
12,000 | ¥2.05661 | ¥24,679.32 |