
S6X8BBSRP | |
|---|---|
DigiKey Part Number | S6X8BBSRPTR-ND - Tape & Reel (TR) S6X8BBSRPCT-ND - Cut Tape (CT) S6X8BBSRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6X8BBSRP |
Description | SCR 600V 800MA SOT-23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Off State (Max) 5 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 10A, 12A |
Voltage - Off State 600 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Gate Trigger (Igt) (Max) 200 µA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.7 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - On State (It (AV)) (Max) 510 mA | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥5.54900 | ¥55.49 |
| 100 | ¥3.62470 | ¥362.47 |
| 500 | ¥2.79592 | ¥1,397.96 |
| 1,000 | ¥2.52905 | ¥2,529.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.87701 | ¥5,631.03 |
| 6,000 | ¥1.73062 | ¥10,383.72 |
| 9,000 | ¥1.71292 | ¥15,416.28 |



