
SSP-LB06MW024K03 | |
|---|---|
DigiKey Part Number | 67-2151-ND |
Manufacturer | |
Manufacturer Product Number | SSP-LB06MW024K03 |
Description | LED ENG SUNBRITERA WARMWHT STRIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Warm 6.06" (154.0mm) 24VDC Flat, Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Warm | |
Luminous Flux | 150lm | |
Length | 6.06" (154.0mm) | |
Profile (W x H) | 0.77" x 0.52" (19.5mm x 13.3mm) | |
Power - Rated | 2.5W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | - | |
Rated Life | 20,000 Hours | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 45°C | |
Ingress Protection | - | |
Lens Type | Flat, Clear | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥258.59000 | ¥258.59 |
| 25 | ¥195.96280 | ¥4,899.07 |
| 100 | ¥180.69750 | ¥18,069.75 |







