


7L.43.0.024.1100 | |
|---|---|
DigiKey Part Number | 2066-7L.43.0.024.1100-ND |
Manufacturer | |
Manufacturer Product Number | 7L.43.0.024.1100 |
Description | LED CABINET LIGHT 12-48 V AC/DC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Task Light White 12.23" (310.6mm) 12 ~ 48VAC/DC Tubular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 600lm | |
Length | 12.23" (310.6mm) | |
Profile (W x H) | 1.77" (45.0mm) Dia | |
Power - Rated | 6W | |
Voltage - Supply | 12 ~ 48VAC/DC | |
Features | On/Off Switching | |
Housing Material | Plastic | |
Rated Life | 60,000 Hours | |
Termination Style | Connector | |
Operating Temperature | -30°C ~ 55°C | |
Ingress Protection | IP20 | |
Lens Type | Tubular | |
Approval Agency | CE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥611.19000 | ¥611.19 |
| 5 | ¥583.47200 | ¥2,917.36 |
| 10 | ¥571.91000 | ¥5,719.10 |
| 25 | ¥556.98120 | ¥13,924.53 |
| 50 | ¥545.94360 | ¥27,297.18 |
| 100 | ¥535.12250 | ¥53,512.25 |











