SSF-LXH4RA5YD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: ¥1.70917
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 1,957
Unit Price: ¥6.04000
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 2,585
Unit Price: ¥6.12000
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 2,732
Unit Price: ¥7.11000
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 19,864
Unit Price: ¥7.53000
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: ¥0.00000
SSF-LXH4RA5YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF-LXH4RA5YD

DigiKey Part Number
67-1295-ND
Manufacturer
Manufacturer Product Number
SSF-LXH4RA5YD
Description
LED CBI 5MM YELLOW RA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Yellow
Wavelength - Peak
585nm
Configuration
Single
Current
20mA
Millicandela Rating
30mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.23293¥16,164.65