SSF-LXH104YD | ||
---|---|---|
DigiKey Part Number | 67-1040-ND | |
Manufacturer | ||
Manufacturer Product Number | SSF-LXH104YD | |
Description | LED CBI 5MM YELLOW RA PCMNT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥5.08300 | ¥50.83 |
500 | ¥3.32764 | ¥1,663.82 |
1,000 | ¥2.62706 | ¥2,627.06 |
5,000 | ¥2.36436 | ¥11,821.80 |
10,000 | ¥2.32933 | ¥23,293.30 |