5505707F | ||
---|---|---|
DigiKey Part Number | 350-1663-ND | |
Manufacturer | ||
Manufacturer Product Number | 5505707F | |
Description | LED CBI 5MM YELLOW RA PC MNT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 140mcd | |
Viewing Angle | 24° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
10 | ¥8.95100 | ¥89.51 |
100 | ¥6.62330 | ¥662.33 |
1,000 | ¥5.01204 | ¥5,012.04 |
5,000 | ¥4.65402 | ¥23,270.10 |
10,000 | ¥4.54663 | ¥45,466.30 |