LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.2V 30mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP1503CB/YD

DigiKey Part Number
754-1714-ND
Manufacturer
Manufacturer Product Number
WP1503CB/YD
Description
LED CBI 5MM YELLOW DIFF RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.2V 30mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP1503CB/YD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
30mcd
Manufacturer
Kingbright
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Active
Lens Style
Round with Domed Top
Color
Yellow
Lens Size
5mm, T-1 3/4
Wavelength - Peak
590nm
Voltage Rating
2.2V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Current
30mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,631
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.44000¥34.40
100¥2.48350¥248.35
500¥2.05608¥1,028.04
1,000¥1.91558¥1,915.58
2,000¥1.79616¥3,592.32
5,000¥1.66551¥8,327.55
10,000¥1.58399¥15,839.90
25,000¥1.49509¥37,377.25
Manufacturers Standard Package