Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79650DCQR

DigiKey Part Number
296-19746-2-ND - Tape & Reel (TR)
296-19746-1-ND - Cut Tape (CT)
296-19746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79650DCQR
Description
IC REG LINEAR 5V 1A SOT-223-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS79650DCQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
385 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
59dB ~ 42dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-223-6
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-223-6
Voltage Dropout (Max)
0.3V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,937
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.55000¥26.55
10¥19.91400¥199.14
25¥18.25360¥456.34
100¥16.42090¥1,642.09
250¥15.54728¥3,886.82
500¥15.31024¥7,655.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.13045¥35,326.12
5,000¥13.85487¥69,274.35
Manufacturers Standard Package