INA168QDBVRQ1 | ||
---|---|---|
DigiKey Part Number | 296-28177-2-ND - Tape & Reel (TR) 296-28177-1-ND - Cut Tape (CT) 296-28177-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA168QDBVRQ1 | |
Description | IC CURRENT MONITOR 0.5% SOT23-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | INA168QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
10 | ¥19.44800 | ¥194.48 |
25 | ¥18.34640 | ¥458.66 |
100 | ¥15.62980 | ¥1,562.98 |
250 | ¥14.67568 | ¥3,668.92 |
500 | ¥12.84138 | ¥6,420.69 |
1,000 | ¥10.63997 | ¥10,639.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.90619 | ¥29,718.57 |
6,000 | ¥9.53930 | ¥57,235.80 |