APED3528ZGC-F01 | |
---|---|
DigiKey Part Number | 754-APED3528ZGC-F01TR-ND - Tape & Reel (TR) 754-APED3528ZGC-F01CT-ND - Cut Tape (CT) 754-APED3528ZGC-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APED3528ZGC-F01 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APED3528ZGC-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 3.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.98700 | ¥39.87 |
100 | ¥2.63950 | ¥263.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.63966 | ¥1,319.83 |
1,000 | ¥2.03807 | ¥2,038.07 |
2,500 | ¥1.84165 | ¥4,604.12 |
5,000 | ¥1.71888 | ¥8,594.40 |
12,500 | ¥1.65749 | ¥20,718.62 |
25,000 | ¥1.63294 | ¥40,823.50 |
50,000 | ¥1.56541 | ¥78,270.50 |