SML-LX1206SIC-TR | ||
---|---|---|
DigiKey Part Number | 67-1695-2-ND - Tape & Reel (TR) 67-1695-1-ND - Cut Tape (CT) 67-1695-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-LX1206SIC-TR | |
Description | LED RED CLEAR 1206 SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Red LED Indication - Discrete 2V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SML-LX1206SIC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.47400 | ¥24.74 |
100 | ¥1.42210 | ¥142.21 |
1,000 | ¥1.11267 | ¥1,112.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01991 | ¥3,059.73 |
6,000 | ¥0.92720 | ¥5,563.20 |
15,000 | ¥0.86539 | ¥12,980.85 |
30,000 | ¥0.83448 | ¥25,034.40 |
75,000 | ¥0.80357 | ¥60,267.75 |