
RLP1-200-500 | |
|---|---|
DigiKey Part Number | 492-1462-ND |
Manufacturer | |
Manufacturer Product Number | RLP1-200-500 |
Description | RIGHT ANGLE LIGHT PIPE, 2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RLP1-200-500 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Snap-In, Right Angle |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.8mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.12000 | ¥14.12 |
| 10 | ¥10.04700 | ¥100.47 |
| 100 | ¥7.57320 | ¥757.32 |
| 500 | ¥6.47926 | ¥3,239.63 |
| 1,000 | ¥6.12183 | ¥6,121.83 |
| 2,000 | ¥5.81889 | ¥11,637.78 |
| 5,000 | ¥5.48844 | ¥27,442.20 |
| 10,000 | ¥5.28271 | ¥52,827.10 |











