
RLP1-400-500 | |
|---|---|
DigiKey Part Number | 492-1459-ND |
Manufacturer | |
Manufacturer Product Number | RLP1-400-500 |
Description | RIGHT ANGLE LIGHT PIPE, 2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RLP1-400-500 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Snap-In, Right Angle |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.8mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.33000 | ¥13.33 |
| 10 | ¥9.47200 | ¥94.72 |
| 100 | ¥7.12180 | ¥712.18 |
| 500 | ¥6.08140 | ¥3,040.70 |
| 1,000 | ¥5.74138 | ¥5,741.38 |
| 2,000 | ¥5.45309 | ¥10,906.18 |
| 5,000 | ¥5.13854 | ¥25,692.70 |
| 10,000 | ¥4.94270 | ¥49,427.00 |








