
RLP1-400-650 | |
|---|---|
DigiKey Part Number | 492-1458-ND |
Manufacturer | |
Manufacturer Product Number | RLP1-400-650 |
Description | RIGHT ANGLE LIGHT PIPE, 2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RLP1-400-650 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Snap-In, Right Angle |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.8mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.46000 | ¥14.46 |
| 10 | ¥10.25600 | ¥102.56 |
| 100 | ¥7.73960 | ¥773.96 |
| 500 | ¥6.62636 | ¥3,313.18 |
| 1,000 | ¥6.26264 | ¥6,262.64 |
| 2,000 | ¥5.95435 | ¥11,908.70 |
| 5,000 | ¥5.61806 | ¥28,090.30 |
| 10,000 | ¥5.40871 | ¥54,087.10 |



