SML-LX0201UPGC-TR | |
---|---|
DigiKey Part Number | 67-2282-2-ND - Tape & Reel (TR) 67-2282-1-ND - Cut Tape (CT) 67-2282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0201UPGC-TR |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.7V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX0201UPGC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.36mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 2mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.38mm W | |
Height (Max) | 0.46mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.19300 | ¥21.93 |
100 | ¥0.98430 | ¥98.43 |
500 | ¥0.88946 | ¥444.73 |
1,000 | ¥0.73059 | ¥730.59 |
2,000 | ¥0.63531 | ¥1,270.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.63530 | ¥2,541.20 |
8,000 | ¥0.57178 | ¥4,574.24 |
12,000 | ¥0.50824 | ¥6,098.88 |
28,000 | ¥0.47648 | ¥13,341.44 |
100,000 | ¥0.41295 | ¥41,295.00 |