FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP128F-JKLE

DigiKey Part Number
706-IS25LP128F-JKLE-ND
Manufacturer
Manufacturer Product Number
IS25LP128F-JKLE
Description
IC FLASH 128MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
IS25LP128F-JKLE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
133 MHz
Mfr
Write Cycle Time - Word, Page
800µs
Packaging
Bulk
Voltage - Supply
2.3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-WSON (6x5)
Memory Organization
16M x 8
Base Product Number
Memory Interface
SPI - Quad I/O, QPI, DTR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 211
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:570
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.98000¥36.98
10¥34.52200¥345.22
25¥33.50520¥837.63
50¥32.73520¥1,636.76
100¥31.96430¥3,196.43
250¥30.94892¥7,737.23
570¥30.04465¥17,125.45
1,140¥29.29355¥33,394.65
Manufacturers Standard Package