
IS25LP128-JLLE | |
|---|---|
DigiKey Part Number | 706-1342-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP128-JLLE |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 1ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Tray: | 960 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.30000 | ¥39.30 |
| 10 | ¥36.63500 | ¥366.35 |
| 25 | ¥35.55360 | ¥888.84 |
| 50 | ¥34.73340 | ¥1,736.67 |
| 100 | ¥33.91340 | ¥3,391.34 |
| 480 | ¥32.07283 | ¥15,394.96 |
| 960 | ¥31.27248 | ¥30,021.58 |
| 1,440 | ¥30.80954 | ¥44,365.74 |







