LDD-F304NI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDD-F304NI

DigiKey Part Number
67-1411-ND
Manufacturer
Manufacturer Product Number
LDD-F304NI
Description
DISPLAY 7-SEG 0.3" DBL RED 10DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 10mA 0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm) 10-DIP (0.400", 10.16mm), 9 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Display Format
-
Number of Characters
2
Size / Dimension
0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
2mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
105mW
Package / Case
10-DIP (0.400", 10.16mm), 9 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.16000¥22.16
32¥13.98313¥447.46
128¥12.13805¥1,553.67
512¥10.80617¥5,532.76
1,024¥10.28796¥10,534.87
2,016¥9.85841¥19,874.55
5,024¥9.37997¥47,124.97
Manufacturers Standard Package