KMR621NG-LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KMR621NG-LFS
C&K Switches for Medical Applications

Y78B62120FP

DigiKey Part Number
CKN10684TR-ND - Tape & Reel (TR)
CKN10684CT-ND - Cut Tape (CT)
CKN10684DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y78B62120FP
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
Y78B62120FP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.90mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.20mm x 2.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
-
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,559
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥5.80500¥58.05
25¥5.40480¥135.12
100¥4.82030¥482.03
250¥4.46484¥1,116.21
500¥4.21710¥2,108.55
1,000¥3.98935¥3,989.35
2,500¥3.72033¥9,300.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,000¥3.46151¥24,230.57
14,000¥3.31199¥46,367.86
21,000¥3.23318¥67,896.78
Manufacturers Standard Package