
LCM-H01602DWF/A-P | |
|---|---|
DigiKey Part Number | LCM-H01602DWF/A-P-ND |
Manufacturer | |
Manufacturer Product Number | LCM-H01602DWF/A-P |
Description | LCD MOD 32DIG 16X2 TRANSFLCT GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Green 80.00mm x 36.00mm x 12.70mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 12.70mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | LED - Green | |
Voltage - Supply | 4.7V ~ 5.3V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 135 | ¥108.51178 | ¥14,649.09 |















