New at DigiKey
2436 02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2436 02

DigiKey Part Number
5405-243602TR-ND - Tape & Reel (TR)
5405-243602CT-ND - Cut Tape (CT)
5405-243602DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2436 02
Description
USB C 3.1 SOCKET 24P SMT/THR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2436 02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
5V
Mating Cycles
10000
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.50000¥32.50
10¥27.62800¥276.28
25¥25.90000¥647.50
50¥24.66120¥1,233.06
100¥23.48280¥2,348.28
250¥22.01264¥5,503.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥20.69417¥12,416.50
1,200¥19.70708¥23,648.50
1,800¥19.15188¥34,473.38
3,000¥18.47463¥55,423.89
4,200¥18.04180¥75,775.56
Manufacturers Standard Package