
217B-AG01 | |
|---|---|
DigiKey Part Number | 4827-217B-AG01TR-ND - Tape & Reel (TR) 4827-217B-AG01CT-ND - Cut Tape (CT) 4827-217B-AG01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 217B-AG01 |
Description | USB TYPE C SOCKET, R/A HYBRID TY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 217B-AG01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.81000 | ¥34.81 |
| 10 | ¥29.57200 | ¥295.72 |
| 25 | ¥27.71240 | ¥692.81 |
| 50 | ¥26.38940 | ¥1,319.47 |
| 100 | ¥25.12920 | ¥2,512.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥23.00326 | ¥8,051.14 |
| 700 | ¥21.90567 | ¥15,333.97 |
| 1,050 | ¥21.28833 | ¥22,352.75 |
| 1,750 | ¥20.53537 | ¥35,936.90 |
| 2,450 | ¥20.05407 | ¥49,132.47 |
| 3,500 | ¥19.55634 | ¥68,447.19 |










