V33CH8T | ||
---|---|---|
DigiKey Part Number | F3453TR-ND - Tape & Reel (TR) F3453CT-ND - Cut Tape (CT) F3453DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V33CH8T | |
Description | VARISTOR 33V 100A 2SMD NO LEAD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 33 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.5 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.5 V | |
Current - Surge | 100 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.66400 | ¥106.64 |
25 | ¥10.12360 | ¥253.09 |
100 | ¥8.31440 | ¥831.44 |
250 | ¥7.77228 | ¥1,943.07 |
500 | ¥6.86860 | ¥3,434.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.88571 | ¥4,885.71 |
2,000 | ¥4.56001 | ¥9,120.02 |
5,000 | ¥4.47409 | ¥22,370.45 |