USB-A-S-F-B-VT | ||
---|---|---|
DigiKey Part Number | SAM10367-ND | |
Manufacturer | ||
Manufacturer Product Number | USB-A-S-F-B-VT | |
Description | CONN RCPT USB2.0 TYPEA 4POS VERT | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | USB-A-S-F-B-VT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.47000 | ¥124.70 |
25 | ¥11.93960 | ¥298.49 |
40 | ¥11.67375 | ¥466.95 |
80 | ¥11.14425 | ¥891.54 |
230 | ¥10.08252 | ¥2,318.98 |
440 | ¥9.28645 | ¥4,086.04 |
945 | ¥7.95977 | ¥7,521.98 |
2,400 | ¥7.42912 | ¥17,829.89 |