2301995-3 | ||
---|---|---|
DigiKey Part Number | A126229TR-ND - Tape & Reel (TR) A126229CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2301995-3 | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | 2301995-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.665" (16.90mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.43000 | ¥65.43 |
10 | ¥57.03000 | ¥570.30 |
25 | ¥55.52800 | ¥1,388.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥54.02675 | ¥4,322.14 |
160 | ¥50.72556 | ¥8,116.09 |
400 | ¥50.42530 | ¥20,170.12 |
560 | ¥47.42379 | ¥26,557.32 |