SP3420-04UTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP3420-04UTG
SP3420-04UTG

SP3420-04UTG

DigiKey Part Number
18-SP3420-04UTGTR-ND - Tape & Reel (TR)
18-SP3420-04UTGCT-ND - Cut Tape (CT)
18-SP3420-04UTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3420-04UTG
Description
TVS DIODE 3.3VWM 6VC 10UDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
6V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.32pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,430
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
10¥5.97900¥59.79
100¥4.39110¥439.11
500¥3.52278¥1,761.39
1,000¥3.32432¥3,324.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.03902¥9,117.06
6,000¥2.71342¥16,280.52
Manufacturers Standard Package