SESD0201X1UN-0030-088
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3213-01UTG

DigiKey Part Number
SP3213-01UTGTR-ND - Tape & Reel (TR)
SP3213-01UTGCT-ND - Cut Tape (CT)
SP3213-01UTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3213-01UTG
Description
TVS DIODE 5VWM 18VC 0201/DFN0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603
Datasheet
 Datasheet
EDA/CAD Models
SP3213-01UTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.09pF @ 1MHz
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208,917
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.81900¥18.19
100¥1.48850¥148.85
500¥1.32840¥664.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥1.21561¥18,234.15
Manufacturers Standard Package