SMBJ400CA | ||
---|---|---|
DigiKey Part Number | SMBJ400CALFTR-ND - Tape & Reel (TR) SMBJ400CALFCT-ND - Cut Tape (CT) SMBJ400CALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ400CA | |
Description | TVS DIODE 400VWM 648VC DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 648V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ400CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.47400 | ¥44.74 |
100 | ¥3.10890 | ¥310.89 |
500 | ¥2.42734 | ¥1,213.67 |
1,000 | ¥1.97295 | ¥1,972.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76372 | ¥5,291.16 |
6,000 | ¥1.67404 | ¥10,044.24 |
9,000 | ¥1.55447 | ¥13,990.23 |
30,000 | ¥1.51859 | ¥45,557.70 |