FDB20N50F | ||
---|---|---|
DigiKey Part Number | FDB20N50FTR-ND - Tape & Reel (TR) FDB20N50FCT-ND - Cut Tape (CT) FDB20N50FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDB20N50F | |
Description | MOSFET N-CH 500V 20A D2PAK | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 500 V 20A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3390 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥22.83000 | ¥228.30 |
100 | ¥18.46940 | ¥1,846.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥16.41705 | ¥13,133.64 |
1,600 | ¥14.05713 | ¥22,491.41 |
2,400 | ¥13.23624 | ¥31,766.98 |
5,600 | ¥12.69883 | ¥71,113.45 |