DS2482S-100+ | ||
---|---|---|
DigiKey Part Number | DS2482S-100+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS2482S-100+ | |
Description | IC BRIDGE I2C TO 1-WIRE 8-SOIC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 1-Wire® Bridge, 1-Wire® to I2C I2C Interface 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS2482S-100+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | 1-Wire® | |
Function | Bridge, 1-Wire® to I2C | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.73500 | ¥197.35 |
25 | ¥18.65480 | ¥466.37 |
100 | ¥16.16830 | ¥1,616.83 |
300 | ¥15.33917 | ¥4,601.75 |
500 | ¥13.76380 | ¥6,881.90 |
1,000 | ¥11.60802 | ¥11,608.02 |
2,500 | ¥11.02762 | ¥27,569.05 |
5,000 | ¥10.61304 | ¥53,065.20 |