
P6SMB540A | |
|---|---|
DigiKey Part Number | P6SMB540ALFTR-ND - Tape & Reel (TR) P6SMB540ALFCT-ND - Cut Tape (CT) P6SMB540ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB540A |
Description | TVS DIODE 460VWM 740VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB540A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 460V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥2.10000 | ¥21.00 |
| 100 | ¥1.91850 | ¥191.85 |
| 500 | ¥1.82754 | ¥913.77 |
| 1,000 | ¥1.77793 | ¥1,777.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.54052 | ¥4,621.56 |
| 6,000 | ¥1.44716 | ¥8,682.96 |





