P6KE16CA | ||
---|---|---|
DigiKey Part Number | P6KE16CALFTR-ND - Tape & Reel (TR) P6KE16CALFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | P6KE16CA | |
Description | TVS DIODE 13.6VWM 22.5VC DO204AC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 22.5V Clamp 27.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | |
Datasheet | Datasheet | |
EDA/CAD Models | P6KE16CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 27.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.95500 | ¥29.55 |
100 | ¥2.05730 | ¥205.73 |
500 | ¥1.60640 | ¥803.20 |
1,000 | ¥1.30561 | ¥1,305.61 |
2,000 | ¥1.16717 | ¥2,334.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.16717 | ¥4,668.68 |
8,000 | ¥1.10782 | ¥8,862.56 |
12,000 | ¥1.02869 | ¥12,344.28 |
28,000 | ¥1.00495 | ¥28,138.60 |