
LF353P | |
|---|---|
DigiKey Part Number | 296-7139-5-ND |
Manufacturer | |
Manufacturer Product Number | LF353P |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LF353P Models |
Category | Current - Supply 3.6mA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 50 pA | Base Product Number |
Voltage - Input Offset 5 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.34000 | ¥7.34 |
| 10 | ¥5.22000 | ¥52.20 |
| 50 | ¥4.37620 | ¥218.81 |
| 100 | ¥4.11470 | ¥411.47 |
| 250 | ¥3.84004 | ¥960.01 |
| 500 | ¥3.67406 | ¥1,837.03 |
| 1,000 | ¥3.53745 | ¥3,537.45 |
| 2,500 | ¥3.39327 | ¥8,483.17 |
| 5,000 | ¥3.30634 | ¥16,531.70 |







