Similar
Similar

LF347N | |
|---|---|
DigiKey Part Number | 296-7138-5-ND |
Manufacturer | |
Manufacturer Product Number | LF347N |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LF347N Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 7.2mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 36 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 50 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF347BN/NOPB | Texas Instruments | 432 | 296-38969-5-ND | ¥25.31000 | Similar |
| LF347N/NOPB | Texas Instruments | 1,642 | 296-38970-5-ND | ¥25.31000 | Similar |
| NJM064D | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM064D-ND | ¥0.00000 | Similar |
| NJM2058D | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM2058D-ND | ¥10.65804 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.15000 | ¥8.15 |
| 10 | ¥5.81900 | ¥58.19 |
| 25 | ¥5.24280 | ¥131.07 |
| 100 | ¥4.60890 | ¥460.89 |
| 250 | ¥4.30560 | ¥1,076.40 |
| 500 | ¥4.12314 | ¥2,061.57 |
| 1,000 | ¥3.97274 | ¥3,972.74 |
| 2,500 | ¥3.81398 | ¥9,534.95 |
| 5,000 | ¥3.71833 | ¥18,591.65 |






