J-FET Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF347N/NOPB

DigiKey Part Number
296-38970-5-ND
Manufacturer
Manufacturer Product Number
LF347N/NOPB
Description
IC OPAMP JFET 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LF347N/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 mV
Mfr
Current - Supply
7.2mA (x4 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
36 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Through Hole
Slew Rate
13V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
4 MHz
Supplier Device Package
14-PDIP
Current - Input Bias
50 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,740
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.31000¥25.31
10¥18.95500¥189.55
25¥17.36040¥434.01
100¥15.60550¥1,560.55
250¥14.76856¥3,692.14
500¥14.26408¥7,132.04
1,000¥13.84902¥13,849.02
2,500¥13.41076¥33,526.90
5,000¥13.14668¥65,733.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.