
LM348N | |
|---|---|
DigiKey Part Number | 296-12849-5-ND |
Manufacturer | |
Manufacturer Product Number | LM348N |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM348N Models |
Category | Current - Supply 2.4mA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 0.5V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 30 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.83000 | ¥4.83 |
| 10 | ¥3.40200 | ¥34.02 |
| 25 | ¥3.04040 | ¥76.01 |
| 100 | ¥2.64380 | ¥264.38 |
| 250 | ¥2.45452 | ¥613.63 |
| 500 | ¥2.34082 | ¥1,170.41 |
| 1,000 | ¥2.24707 | ¥2,247.07 |
| 2,500 | ¥2.14808 | ¥5,370.20 |
| 5,000 | ¥2.08845 | ¥10,442.25 |





