NTC0805J220R | |
---|---|
DigiKey Part Number | 1712-NTC0805J220RTR-ND - Tape & Reel (TR) 1712-NTC0805J220RCT-ND - Cut Tape (CT) 1712-NTC0805J220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTC0805J220R |
Description | THERMISTOR NTC 220OHM 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTC0805J220R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥5.67300 | ¥56.73 |
25 | ¥4.53840 | ¥113.46 |
100 | ¥4.16160 | ¥416.16 |
500 | ¥3.49938 | ¥1,749.69 |
1,000 | ¥3.33025 | ¥3,330.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.33024 | ¥16,651.20 |