SN74HC148DR | |
---|---|
DigiKey Part Number | 296-26468-2-ND - Tape & Reel (TR) 296-26468-1-ND - Cut Tape (CT) 296-26468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC148DR |
Description | IC PRIORITY ENCOD 1 X 8:3 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC148DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.09500 | ¥30.95 |
25 | ¥2.83080 | ¥70.77 |
100 | ¥2.10750 | ¥210.75 |
250 | ¥1.90960 | ¥477.40 |
500 | ¥1.58024 | ¥790.12 |
1,000 | ¥1.18526 | ¥1,185.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.08646 | ¥2,716.15 |
5,000 | ¥1.02062 | ¥5,103.10 |
12,500 | ¥0.95478 | ¥11,934.75 |
25,000 | ¥0.87576 | ¥21,894.00 |
62,500 | ¥0.84284 | ¥52,677.50 |