CD74HC147PWR | ||
---|---|---|
DigiKey Part Number | 296-31566-2-ND - Tape & Reel (TR) 296-31566-1-ND - Cut Tape (CT) 296-31566-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD74HC147PWR | |
Description | IC PRIORITY ENCOD 1X10:4 16TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Priority Encoder 1 x 10:4 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HC147PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 10:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.41700 | ¥44.17 |
25 | ¥4.12120 | ¥103.03 |
100 | ¥3.29690 | ¥329.69 |
250 | ¥3.06112 | ¥765.28 |
500 | ¥2.59022 | ¥1,295.11 |
1,000 | ¥2.00152 | ¥2,001.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.82494 | ¥3,649.88 |
6,000 | ¥1.70720 | ¥10,243.20 |
10,000 | ¥1.58947 | ¥15,894.70 |
50,000 | ¥1.47173 | ¥73,586.50 |