
P6KE16A | |
|---|---|
DigiKey Part Number | P6KE16ALFTR-ND - Tape & Reel (TR) P6KE16ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE16A |
Description | TVS DIODE 13.6VWM 22.5V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 27.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE16A Models |
Category | Voltage - Clamping (Max) @ Ipp 22.5V |
Mfr | Current - Peak Pulse (10/1000µs) 27.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 13.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 15.2V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.59700 | ¥35.97 |
| 100 | ¥2.30650 | ¥230.65 |
| 500 | ¥1.74746 | ¥873.73 |
| 1,000 | ¥1.56716 | ¥1,567.16 |
| 2,000 | ¥1.41525 | ¥2,830.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.07283 | ¥4,291.32 |
| 8,000 | ¥0.98318 | ¥7,865.44 |
| 12,000 | ¥0.93750 | ¥11,250.00 |
| 20,000 | ¥0.91177 | ¥18,235.40 |




