P6KE15CA | ||
---|---|---|
DigiKey Part Number | P6KE15CALFTR-ND - Tape & Reel (TR) P6KE15CALFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | P6KE15CA | |
Description | TVS DIODE 12.8VWM 21.2VC DO204AC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.66160 | ¥166.16 |
500 | ¥1.53860 | ¥769.30 |
1,000 | ¥1.04628 | ¥1,046.28 |
2,000 | ¥0.96321 | ¥1,926.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.96318 | ¥3,852.72 |
8,000 | ¥0.92318 | ¥7,385.44 |
12,000 | ¥0.83086 | ¥9,970.32 |
28,000 | ¥0.81855 | ¥22,919.40 |
100,000 | ¥0.75701 | ¥75,701.00 |