P6KE15CA | |
---|---|
DigiKey Part Number | 1801-P6KE15CATR-ND - Tape & Reel (TR) 1801-P6KE15CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE15CA |
Description | TVS DO15 12.8V 600W BIDIR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE15CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.02900 | ¥30.29 |
100 | ¥1.81770 | ¥181.77 |
500 | ¥1.68336 | ¥841.68 |
1,000 | ¥1.14462 | ¥1,144.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.05373 | ¥3,688.06 |
7,000 | ¥1.00997 | ¥7,069.79 |
10,500 | ¥0.90897 | ¥9,544.18 |
24,500 | ¥0.89550 | ¥21,939.75 |
87,500 | ¥0.84164 | ¥73,643.50 |