
P6KE13CA | |
|---|---|
DigiKey Part Number | P6KE13CALFTR-ND - Tape & Reel (TR) P6KE13CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE13CA |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE13CA Models |
Category | Voltage - Clamping (Max) @ Ipp 18.2V |
Mfr | Current - Peak Pulse (10/1000µs) 33.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 11.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 12.4V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥3.92000 | ¥39.20 |
| 100 | ¥2.52070 | ¥252.07 |
| 500 | ¥1.91600 | ¥958.00 |
| 1,000 | ¥1.72099 | ¥1,720.99 |
| 2,000 | ¥1.55675 | ¥3,113.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.18205 | ¥4,728.20 |
| 8,000 | ¥1.08514 | ¥8,681.12 |
| 12,000 | ¥1.03575 | ¥12,429.00 |
| 20,000 | ¥1.02548 | ¥20,509.60 |

