LCB717S | |
---|---|
DigiKey Part Number | LCB717S-ND |
Manufacturer | |
Manufacturer Product Number | LCB717S |
Description | SSR RELAY SPST-NC 1.5A 0-30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 300 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.84000 | ¥61.84 |
10 | ¥57.96200 | ¥579.62 |
25 | ¥51.52400 | ¥1,288.10 |
50 | ¥48.94840 | ¥2,447.42 |
100 | ¥46.37200 | ¥4,637.20 |
250 | ¥41.21976 | ¥10,304.94 |
500 | ¥38.64340 | ¥19,321.70 |
1,000 | ¥36.06720 | ¥36,067.20 |