Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,835 In Stock 18,000 Factory | 1 : ¥26.90000 Cut Tape (CT) 1,000 : ¥15.71174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
2,560 In Stock | 1 : ¥50.13000 Cut Tape (CT) 1,000 : ¥29.26650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 600 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
1,119 In Stock 200 Factory | 1 : ¥52.64000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 600 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
5,402 In Stock | 1 : ¥58.89000 Cut Tape (CT) 1,000 : ¥34.34998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 30 V | 1.5 A | 300 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
1,709 In Stock 200 Factory | 1 : ¥61.84000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 30 V | 1.5 A | 300 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
1,465 In Stock | 1 : ¥27.70000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
545 In Stock 500 Factory | 1 : ¥52.64000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 600 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
2,000 In Stock 1,000 Factory | 1,000 : ¥22.48849 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 200 mA | 10 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
113 In Stock | 1 : ¥40.48000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 200 mA | 10 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
213 In Stock 3,650 Factory | 1 : ¥48.52000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
112 In Stock 100 Factory | 1 : ¥48.52000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
68 In Stock | 1 : ¥46.20000 Cut Tape (CT) 1,000 : ¥26.95661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
95 In Stock 650 Factory | 1 : ¥61.84000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 30 V | 1.5 A | 300 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
3 In Stock 1,550 Factory | 1 : ¥28.24000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
9 In Stock | 1 : ¥34.67000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 20 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
20 In Stock | 1 : ¥34.94000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 20 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
13 In Stock 850 Factory | 1 : ¥40.48000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 200 mA | 10 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock Check Lead Time | 1,000 : ¥15.71174 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
0 In Stock Check Lead Time | 1,000 : ¥19.56191 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 20 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
0 In Stock Check Lead Time | 100 : ¥20.79500 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock 700 Factory Check Lead Time | 100 : ¥21.00330 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
0 In Stock Check Lead Time | 1,000 : ¥22.64265 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
0 In Stock Check Lead Time | 100 : ¥30.15330 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock 1,450 Factory Check Lead Time | 100 : ¥30.35970 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD |