BD3381EKV-CE2 | |
---|---|
DigiKey Part Number | BD3381EKV-CE2TR-ND - Tape & Reel (TR) BD3381EKV-CE2CT-ND - Cut Tape (CT) BD3381EKV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3381EKV-CE2 |
Description | IC INTFACE SPECIALIZED 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BD3381EKV-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 6V ~ 28V | |
Package / Case | 64-VFQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.78000 | ¥75.78 |
10 | ¥68.46200 | ¥684.62 |
25 | ¥65.27520 | ¥1,631.88 |
100 | ¥56.67770 | ¥5,667.77 |
250 | ¥54.13000 | ¥13,532.50 |
500 | ¥49.35382 | ¥24,676.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥42.98559 | ¥42,985.59 |