Connector Header Through Hole, Right Angle 28 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 28 position 0.079" (2.00mm)
5018762840
5018762840

5018762840

DigiKey Part Number
WM14754-ND
Manufacturer
Manufacturer Product Number
5018762840
Description
CONN HEADER R/A 28POS 2MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 28 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5018762840 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Latch Holder
Packaging
Tray
Contact Length - Post
0.126" (3.20mm)
Part Status
Active
Insulation Height
0.327" (8.30mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Shrouding
Shrouded - 4 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,732
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.76000¥19.76
10¥16.80400¥168.04
250¥13.38772¥3,346.93
500¥12.74880¥6,374.40
1,000¥12.14040¥12,140.40
5,000¥10.83815¥54,190.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.